91 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03000009109JACCS

DigiKey Part Number
56-AC03000009109JACCSCT-ND - Cut Tape (CT)
56-AC03000009109JACCSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000009109JACCS
Description
RES 91 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.236" Dia x 0.512" L (6.00mm x 13.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,60400 Kč106,04 Kč
259,03760 Kč225,94 Kč
508,05900 Kč402,95 Kč
1007,22330 Kč722,33 Kč
2506,30780 Kč1 576,95 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5005,84878 Kč2 924,39 Kč
1 0005,35176 Kč5 351,76 Kč
1 5005,09635 Kč7 644,53 Kč
2 5004,80745 Kč12 018,62 Kč
3 5004,63516 Kč16 223,06 Kč
5 0004,46690 Kč22 334,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč