


AC03000008209JACCS | |
|---|---|
DigiKey Part Number | PPC3W82ACT-ND - Cut Tape (CT) PPC3W82ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000008209JACCS |
Description | RES 82 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000008209JACCS Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.512" L (5.50mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,84878 Kč | 2 924,39 Kč |
| 1 000 | 5,35176 Kč | 5 351,76 Kč |
| 1 500 | 5,09635 Kč | 7 644,53 Kč |
| 2 500 | 4,80745 Kč | 12 018,62 Kč |
| 3 500 | 4,63516 Kč | 16 223,06 Kč |
| 5 000 | 4,46690 Kč | 22 334,50 Kč |
| Unit Price without VAT: | 5,84878 Kč |
|---|---|
| Unit Price with VAT: | 7,07702 Kč |

