82 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03000008209JACCS

DigiKey Part Number
PPC3W82ACT-ND - Cut Tape (CT)
PPC3W82ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000008209JACCS
Description
RES 82 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000008209JACCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5005,84878 Kč2 924,39 Kč
1 0005,35176 Kč5 351,76 Kč
1 5005,09635 Kč7 644,53 Kč
2 5004,80745 Kč12 018,62 Kč
3 5004,63516 Kč16 223,06 Kč
5 0004,46690 Kč22 334,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84878 Kč
Unit Price with VAT:7,07702 Kč