


AC03000005008JACCS | |
|---|---|
DigiKey Part Number | 56-AC03000005008JACCSCT-ND - Cut Tape (CT) 56-AC03000005008JACCSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000005008JACCS |
Description | RES 5 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.512" L (6.00mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN300FR-73-5R1 | YAGEO | 0 | FKN300FR-73-5R1-ND | 3,14970 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,03760 Kč | 225,94 Kč |
| 50 | 8,05900 Kč | 402,95 Kč |
| 100 | 7,22330 Kč | 722,33 Kč |
| 250 | 6,30780 Kč | 1 576,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,20078 Kč | 2 600,39 Kč |
| 1 000 | 4,58239 Kč | 4 582,39 Kč |
| 1 500 | 4,26847 Kč | 6 402,70 Kč |
| 2 500 | 3,91638 Kč | 9 790,95 Kč |
| 3 500 | 3,70825 Kč | 12 978,88 Kč |
| 5 000 | 3,63790 Kč | 18 189,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

