


AC03000001009JACCS | |
|---|---|
DigiKey Part Number | PPC3W10ACT-ND - Cut Tape (CT) PPC3W10ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000001009JACCS |
Description | RES 10 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000001009JACCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 10,63000 Kč | 106,30 Kč |
| 25 | 9,06000 Kč | 226,50 Kč |
| 50 | 8,07900 Kč | 403,95 Kč |
| 100 | 7,24120 Kč | 724,12 Kč |
| 250 | 6,32344 Kč | 1 580,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,86326 Kč | 2 931,63 Kč |
| 1 000 | 5,36501 Kč | 5 365,01 Kč |
| 1 500 | 5,10897 Kč | 7 663,45 Kč |
| 2 500 | 4,81936 Kč | 12 048,40 Kč |
| 3 500 | 4,64664 Kč | 16 263,24 Kč |
| 5 000 | 4,47797 Kč | 22 389,85 Kč |
| 6 000 | 4,39707 Kč | 26 382,42 Kč |
| 12 000 | 4,11935 Kč | 49 432,20 Kč |
| 12 500 | 4,10438 Kč | 51 304,75 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |

