


AC01000009109JACCS | |
|---|---|
DigiKey Part Number | BC3223TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000009109JACCS |
Description | RES 91 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000009109JACCS Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,39732 Kč | 2 698,66 Kč |
| Unit Price without VAT: | 5,39732 Kč |
|---|---|
| Unit Price with VAT: | 6,53076 Kč |

