


AC01000004708JACCS | |
|---|---|
DigiKey Part Number | BC3214TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000004708JACCS |
Description | RES 4.7 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000004708JACCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,15074 Kč | 3 075,37 Kč |
| 1 000 | 5,63103 Kč | 5 631,03 Kč |
| 1 500 | 5,36387 Kč | 8 045,81 Kč |
| 2 500 | 5,06161 Kč | 12 654,02 Kč |
| 3 500 | 4,88149 Kč | 17 085,22 Kč |
| 5 000 | 4,70553 Kč | 23 527,65 Kč |
| Unit Price without VAT: | 6,15074 Kč |
|---|---|
| Unit Price with VAT: | 7,44240 Kč |

