


AC01000001000JACCS | |
|---|---|
DigiKey Part Number | BC3224CT-ND - Cut Tape (CT) BC3224TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000001000JACCS |
Description | RES 100 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000001000JACCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 11,15700 Kč | 111,57 Kč |
| 25 | 9,51480 Kč | 237,87 Kč |
| 50 | 8,48320 Kč | 424,16 Kč |
| 100 | 7,60540 Kč | 760,54 Kč |
| 250 | 6,64592 Kč | 1 661,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,16596 Kč | 3 082,98 Kč |
| 1 000 | 5,64498 Kč | 5 644,98 Kč |
| 1 500 | 5,37715 Kč | 8 065,73 Kč |
| 2 500 | 5,07414 Kč | 12 685,35 Kč |
| 3 500 | 4,89358 Kč | 17 127,53 Kč |
| 5 000 | 4,71718 Kč | 23 585,90 Kč |
| 6 000 | 4,63254 Kč | 27 795,24 Kč |
| 12 000 | 4,34211 Kč | 52 105,32 Kč |
| 12 500 | 4,32645 Kč | 54 080,63 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |

