Parametric Equivalent

A392J20C0GF5UAA | |
|---|---|
DigiKey Part Number | A392J20C0GF5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A392J20C0GF5UAA |
Description | CAP CER 3900PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A392J20C0GF5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A392J20C0GF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A392J20C0GF5TAA-ND | 5,96897 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,01427 Kč | 72 171,24 Kč |
| Unit Price without VAT: | 6,01427 Kč |
|---|---|
| Unit Price with VAT: | 7,27727 Kč |


