
715C50KTD17M5 | |
|---|---|
DigiKey Part Number | BC5285-ND |
Manufacturer | |
Manufacturer Product Number | 715C50KTD17M5 |
Description | CAP CER 1700PF 50KV N4700 DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1700 pF ±20% 50000V (50kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.362" Dia x 1.378" L (60.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,94000 Kč | 2 531,94 Kč |
| 20 | 2 144,19000 Kč | 42 883,80 Kč |
| 60 | 2 066,03517 Kč | 123 962,11 Kč |
| 100 | 2 037,10000 Kč | 203 710,00 Kč |
| Unit Price without VAT: | 2 531,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,64740 Kč |

