
715C40KTD10 | |
|---|---|
DigiKey Part Number | BC2745-ND |
Manufacturer | |
Manufacturer Product Number | 715C40KTD10 |
Description | CAP CER 1000PF 40KV N4700 DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF -20%, +80% 40000V (40kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C40KTD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.732" Dia x 1.260" L (44.00mm x 32.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 912,71000 Kč | 1 912,71 Kč |
| 20 | 1 595,69050 Kč | 31 913,81 Kč |
| 60 | 1 531,77617 Kč | 91 906,57 Kč |
| 100 | 1 508,11840 Kč | 150 811,84 Kč |
| Unit Price without VAT: | 1 912,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 314,37910 Kč |

