
715C40DKD33 | |
|---|---|
DigiKey Part Number | BC2744-ND |
Manufacturer | |
Manufacturer Product Number | 715C40DKD33 |
Description | CAP CER 3300PF 40KV Y5U DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF -20%, +80% 40000V (40kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C40DKD33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.299" Dia x 1.358" L (58.40mm x 34.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 061,16000 Kč | 2 061,16 Kč |
| 20 | 1 726,50800 Kč | 34 530,16 Kč |
| 60 | 1 659,06950 Kč | 99 544,17 Kč |
| 100 | 1 634,11060 Kč | 163 411,06 Kč |
| Unit Price without VAT: | 2 061,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 494,00360 Kč |

