500 pF -20%, +80% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715C30DKT50

DigiKey Part Number
BC2742-ND
Manufacturer
Manufacturer Product Number
715C30DKT50
Description
CAP CER 500PF 30KV N4700 DISK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 pF -20%, +80% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
715C30DKT50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.051" Dia x 1.358" L (26.70mm x 34.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 124,86000 Kč1 124,86 Kč
25899,34440 Kč22 483,61 Kč
50872,15620 Kč43 607,81 Kč
100849,75550 Kč84 975,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 124,86000 Kč
Unit Price with VAT:1 361,08060 Kč