
715C30DKD33 | |
|---|---|
DigiKey Part Number | 715C30DKD33-ND |
Manufacturer | |
Manufacturer Product Number | 715C30DKD33 |
Description | CAP CER 3300PF 30KV Y5U DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF -20%, +80% 30000V (30kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C30DKD33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.130" Dia x 1.181" L (54.10mm x 30.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 822,63000 Kč | 1 822,63 Kč |
| 20 | 1 516,30750 Kč | 30 326,15 Kč |
| 60 | 1 454,58400 Kč | 87 275,04 Kč |
| 100 | 1 431,73600 Kč | 143 173,60 Kč |
| Unit Price without VAT: | 1 822,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 205,38230 Kč |

