
715C20DKT50 | |
|---|---|
DigiKey Part Number | BC2743-ND |
Manufacturer | |
Manufacturer Product Number | 715C20DKT50 |
Description | CAP CER 500PF 20KV N4700 DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 pF -20%, +80% 20000V (20kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C20DKT50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 0.882" Dia x 1.000" L (22.40mm x 25.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,74000 Kč | 1 050,74 Kč |
| 25 | 836,14880 Kč | 20 903,72 Kč |
| 50 | 810,28760 Kč | 40 514,38 Kč |
| 100 | 788,98520 Kč | 78 898,52 Kč |
| Unit Price without VAT: | 1 050,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 271,39540 Kč |

