2500 pF -20%, +80% 20000V (20kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715C20DKD25

DigiKey Part Number
BC5489-ND
Manufacturer
Manufacturer Product Number
715C20DKD25
Description
CAP CER 2500PF 20KV Y5U DISK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2500 pF -20%, +80% 20000V (20kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
715C20DKD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.551" Dia x 1.000" L (39.40mm x 25.40mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 340,72000 Kč1 340,72 Kč
241 086,35792 Kč26 072,59 Kč
721 039,41556 Kč74 837,92 Kč
1201 022,03917 Kč122 644,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 340,72000 Kč
Unit Price with VAT:1 622,27120 Kč