10000 pF -20%, +80% 15000V (15kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715C15DKS10

DigiKey Part Number
BC5488-ND
Manufacturer
Manufacturer Product Number
715C15DKS10
Description
CAP CER 10000PF 15KV Y5U DISK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF -20%, +80% 15000V (15kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
715C15DKS10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.799" Dia x 0.902" L (45.70mm x 22.90mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 541,46000 Kč1 541,46 Kč
201 270,16900 Kč25 403,38 Kč
601 215,48667 Kč72 929,20 Kč
1001 195,25030 Kč119 525,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 541,46000 Kč
Unit Price with VAT:1 865,16660 Kč