
715C10DKS20 | |
|---|---|
DigiKey Part Number | BC5486-ND |
Manufacturer | |
Manufacturer Product Number | 715C10DKS20 |
Description | CAP CER 0.02UF 10KV Y5U DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF -20%, +80% 10000V (10kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C10DKS20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 553,43000 Kč | 1 553,43 Kč |
| 20 | 1 280,60500 Kč | 25 612,10 Kč |
| 60 | 1 225,61833 Kč | 73 537,10 Kč |
| 100 | 1 205,26840 Kč | 120 526,84 Kč |
| Unit Price without VAT: | 1 553,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 879,65030 Kč |

