
BFC233826103 | |
|---|---|
DigiKey Part Number | 56-BFC233826103CT-ND - Cut Tape (CT) 56-BFC233826103TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233826103 |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 36,55800 Kč | 365,58 Kč |
| 50 | 29,90540 Kč | 1 495,27 Kč |
| 100 | 27,85170 Kč | 2 785,17 Kč |
| 500 | 24,37742 Kč | 12 188,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 22,77426 Kč | 28 467,83 Kč |
| 2 500 | 21,95038 Kč | 54 875,95 Kč |
| 3 750 | 21,53740 Kč | 80 765,25 Kč |
| 6 250 | 21,07967 Kč | 131 747,94 Kč |
| 8 750 | 20,81192 Kč | 182 104,30 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

