Specialized Resistor Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV0402GA-50R0JN-90TR

DigiKey Part Number
4353-TV0402GA-50R0JN-90TR-ND - Tape & Reel (TR)
4353-TV0402GA-50R0JN-90TRCT-ND - Cut Tape (CT)
4353-TV0402GA-50R0JN-90TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TV0402GA-50R0JN-90TR
Description
DC-26GHZ 1.5W 50OHM AL2O3 CHIP T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Specialized Resistor Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,78000 Kč87,78 Kč
1065,55000 Kč655,50 Kč
2560,48080 Kč1 512,02 Kč
5057,54640 Kč2 877,32 Kč
10055,21420 Kč5 521,42 Kč
25055,07352 Kč13 768,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,33408 Kč26 167,04 Kč
1 00049,84072 Kč49 840,72 Kč
Manufacturers Standard Package
Unit Price without VAT:87,78000 Kč
Unit Price with VAT:106,21380 Kč