50 Ohms ±5% 10W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP2512CT-50R0JN-96TR

DigiKey Part Number
4353-RP2512CT-50R0JN-96TR-ND - Tape & Reel (TR)
4353-RP2512CT-50R0JN-96TRCT-ND - Cut Tape (CT)
4353-RP2512CT-50R0JN-96TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP2512CT-50R0JN-96TR
Description
RES 50 OHM 5% 10W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 10W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1355,71000 Kč355,71 Kč
10298,73900 Kč2 987,39 Kč
25285,69040 Kč7 142,26 Kč
50280,14700 Kč14 007,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500262,40234 Kč131 201,17 Kč
Manufacturers Standard Package
Unit Price without VAT:355,71000 Kč
Unit Price with VAT:430,40910 Kč