
RP2010CT-50R0JN-96TR | |
|---|---|
DigiKey Part Number | 4353-RP2010CT-50R0JN-96TR-ND - Tape & Reel (TR) 4353-RP2010CT-50R0JN-96TRCT-ND - Cut Tape (CT) 4353-RP2010CT-50R0JN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP2010CT-50R0JN-96TR |
Description | RES 50 OHM 5% 32W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 32W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.206" L x 0.100" W (5.23mm x 2.54mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,10000 Kč | 263,10 Kč |
| 10 | 216,11100 Kč | 2 161,11 Kč |
| 25 | 205,34360 Kč | 5 133,59 Kč |
| 50 | 199,10300 Kč | 9 955,15 Kč |
| 100 | 196,93810 Kč | 19 693,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 186,15146 Kč | 93 075,73 Kč |
| 1 000 | 183,81670 Kč | 183 816,70 Kč |
| Unit Price without VAT: | 263,10000 Kč |
|---|---|
| Unit Price with VAT: | 318,35100 Kč |

