
RP0505CB-50R0GN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP0505CB-50R0GN-91TR-ND - Tape & Reel (TR) 4353-RP0505CB-50R0GN-91TRCT-ND - Cut Tape (CT) 4353-RP0505CB-50R0GN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0505CB-50R0GN-91TR |
Description | RES 50 OHM 2% 1/4W 0502 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.25W, 1/4W Chip Resistor 0502 (1406 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0502 (1406 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.020" (0.51mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 51,50800 Kč | 515,08 Kč |
| 25 | 47,07760 Kč | 1 176,94 Kč |
| 50 | 44,50740 Kč | 2 225,37 Kč |
| 100 | 42,46640 Kč | 4 246,64 Kč |
| 250 | 40,39176 Kč | 10 097,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,18898 Kč | 19 594,49 Kč |
| 1 000 | 38,23106 Kč | 38 231,06 Kč |
| 1 500 | 37,76350 Kč | 56 645,25 Kč |
| 2 500 | 37,25692 Kč | 93 142,30 Kč |
| 3 500 | 36,96650 Kč | 129 382,75 Kč |
| 5 000 | 36,69186 Kč | 183 459,30 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

