Inrush Current Limiter 5 Ohms ±20% 20 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL325R020B

DigiKey Part Number
570-SL325R020B-ND
Manufacturer
Manufacturer Product Number
SL325R020B
Description
ICL 5 OHM 20% 20A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 20 A 1.220" (31.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SL325R020B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
20 A
R @ Current
30 mOhms
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 482
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,99000 Kč163,99 Kč
5136,15200 Kč680,76 Kč
10125,61000 Kč1 256,10 Kč
50104,17100 Kč5 208,55 Kč
10096,05960 Kč9 605,96 Kč
25086,24804 Kč21 562,01 Kč
50079,45056 Kč39 725,28 Kč
1 00073,14380 Kč73 143,80 Kč
Manufacturers Standard Package
Unit Price without VAT:163,99000 Kč
Unit Price with VAT:198,42790 Kč