Inrush Current Limiter 500 mOhms ±20% 30 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL320R530B

DigiKey Part Number
570-SL320R530B-ND
Manufacturer
Manufacturer Product Number
SL320R530B
Description
ICL 500 MOHM 20% 30A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 500 mOhms ±20% 30 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
500 mOhms
Tolerance
±20%
Current - Steady State Max
30 A
R @ Current
10 mOhms
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,37000 Kč201,37 Kč
5167,10200 Kč835,51 Kč
10154,20900 Kč1 542,09 Kč
50127,86100 Kč6 393,05 Kč
100117,89750 Kč11 789,75 Kč
250105,83832 Kč26 459,58 Kč
50097,48280 Kč48 741,40 Kč
1 00089,72949 Kč89 729,49 Kč
Manufacturers Standard Package
Unit Price without VAT:201,37000 Kč
Unit Price with VAT:243,65770 Kč