
SL2250004B | |
---|---|
DigiKey Part Number | 570-SL2250004B-ND |
Manufacturer | |
Manufacturer Product Number | SL2250004B |
Description | ICL 50 OHM 20% 4A 22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±20% 4 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 440 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,91000 Kč | 42,91 Kč |
5 | 35,49400 Kč | 177,47 Kč |
10 | 32,74500 Kč | 327,45 Kč |
50 | 27,17060 Kč | 1 358,53 Kč |
100 | 25,06680 Kč | 2 506,68 Kč |
300 | 22,04857 Kč | 6 614,57 Kč |
500 | 20,76584 Kč | 10 382,92 Kč |
1 000 | 19,13590 Kč | 19 135,90 Kč |
5 000 | 15,88288 Kč | 79 414,40 Kč |
Unit Price without VAT: | 42,91000 Kč |
---|---|
Unit Price with VAT: | 51,92110 Kč |