
SL222R515A | |
|---|---|
DigiKey Part Number | 570-SL222R515A-ND |
Manufacturer | |
Manufacturer Product Number | SL222R515A |
Description | ICL 2.5 OHM 20% 15A 22MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 15 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 15 A | |
R @ Current | 30 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 5 | 95,75000 Kč | 478,75 Kč |
| 10 | 88,36000 Kč | 883,60 Kč |
| 50 | 73,28300 Kč | 3 664,15 Kč |
| 100 | 67,58840 Kč | 6 758,84 Kč |
| 300 | 59,40893 Kč | 17 822,68 Kč |
| 500 | 55,92818 Kč | 27 964,09 Kč |
| 1 000 | 51,50326 Kč | 51 503,26 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |

