
SL222R018B | |
|---|---|
DigiKey Part Number | 570-SL222R018B-ND |
Manufacturer | |
Manufacturer Product Number | SL222R018B |
Description | ICL 2 OHM 20% 18A 22MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms ±20% 18 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Vishay Ametherm | Current - Steady State Max 18 A |
Series | R @ Current 40 mOhms |
Packaging Bulk | Diameter 0.866" (22.00mm) |
Part Status Active | Lead Spacing 0.307" (7.80mm) |
R @ 25°C 2 Ohms | Approval Agency CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 5 | 78,15400 Kč | 390,77 Kč |
| 10 | 72,12800 Kč | 721,28 Kč |
| 50 | 59,82340 Kč | 2 991,17 Kč |
| 100 | 55,17850 Kč | 5 517,85 Kč |
| 300 | 48,50887 Kč | 14 552,66 Kč |
| 500 | 45,67148 Kč | 22 835,74 Kč |
| 1 000 | 42,06445 Kč | 42 064,45 Kč |
| 5 000 | 37,79640 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |


