Inrush Current Limiter 20 Ohms ±25% 7 A 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL2220007B

DigiKey Part Number
570-SL2220007B-ND
Manufacturer
Manufacturer Product Number
SL2220007B
Description
ICL 20 OHM 25% 7A 22MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±25% 7 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±25%
Current - Steady State Max
7 A
R @ Current
170 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 085
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
567,23600 Kč336,18 Kč
1062,02800 Kč620,28 Kč
5051,44920 Kč2 572,46 Kč
10047,45760 Kč4 745,76 Kč
30041,72653 Kč12 517,96 Kč
50039,28852 Kč19 644,26 Kč
1 00036,18942 Kč36 189,42 Kč
5 00032,02195 Kč160 109,75 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč