Inrush Current Limiter 1 Ohms ±20% 20 A 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL221R020A

DigiKey Part Number
570-SL221R020A-ND
Manufacturer
Manufacturer Product Number
SL221R020A
Description
ICL 1 OHM 20% 20A 22MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 20 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Vishay Ametherm
Current - Steady State Max
20 A
Series
R @ Current
10 mOhms
Packaging
Bulk
Diameter
0.866" (22.00mm)
Part Status
Active
Lead Spacing
0.307" (7.80mm)
R @ 25°C
1 Ohms
Approval Agency
CSA, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,49000 Kč115,49 Kč
595,75000 Kč478,75 Kč
1088,36000 Kč883,60 Kč
5073,28300 Kč3 664,15 Kč
10067,58840 Kč6 758,84 Kč
30059,40893 Kč17 822,68 Kč
50055,92818 Kč27 964,09 Kč
1 00051,50326 Kč51 503,26 Kč
Manufacturers Standard Package
Unit Price without VAT:115,49000 Kč
Unit Price with VAT:139,74290 Kč