Inrush Current Limiter 10 Ohms ±20% 8 A 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL22 10008-A

DigiKey Part Number
570-1327-ND
Manufacturer
Manufacturer Product Number
SL22 10008-A
Description
ICL 10 OHM 20% 8A 22MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 8 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
8 A
R @ Current
100 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10029,38040 Kč2 938,04 Kč
Manufacturers Standard Package
Unit Price without VAT:29,38040 Kč
Unit Price with VAT:35,55028 Kč