SL1810005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 2 429
Unit Price: 26,67000 Kč
Datasheet
Inrush Current Limiter 10 Ohms ±20% 5 A 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1810005

DigiKey Part Number
570-SL1810005-ND
Manufacturer
Manufacturer Product Number
SL1810005
Description
ICL 10 OHM 20% 5A 19MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 5 A 0.748" (19.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
5 A
R @ Current
180 mOhms
Diameter
0.748" (19.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
587,98200 Kč439,91 Kč
1081,17800 Kč811,78 Kč
5067,33640 Kč3 366,82 Kč
10062,10370 Kč6 210,37 Kč
30054,59200 Kč16 377,60 Kč
50051,39596 Kč25 697,98 Kč
1 00047,33222 Kč47 332,22 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč