Inrush Current Limiter 15 Ohms ±15% 4 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1215004

DigiKey Part Number
570-SL1215004-ND
Manufacturer
Manufacturer Product Number
SL1215004
Description
ICL 15 OHM 15% 4A 13MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±15% 4 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
15 Ohms
Tolerance
±15%
Current - Steady State Max
4 A
R @ Current
160 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
547,33000 Kč236,65 Kč
1043,69700 Kč436,97 Kč
5036,24680 Kč1 812,34 Kč
20030,83555 Kč6 167,11 Kč
40028,42815 Kč11 371,26 Kč
60027,10177 Kč16 261,06 Kč
1 00025,51278 Kč25 512,78 Kč
5 00021,78543 Kč108 927,15 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč