cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL12-22101-AT

DigiKey Part Number
SL12-22101-AT-ND
Manufacturer
Manufacturer Product Number
SL12-22101-AT
Description
ICL 220 OHM 20% 1A 12MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 220 Ohms ±20% 1 A 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
220 Ohms
Tolerance
±20%
Current - Steady State Max
1 A
R @ Current
4.2 Ohms
Diameter
0.472" (12.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50012,13572 Kč6 067,86 Kč
Manufacturers Standard Package
Unit Price without VAT:12,13572 Kč
Unit Price with VAT:14,68422 Kč