Inrush Current Limiter 50 Ohms ±25% 1.1 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1050001

DigiKey Part Number
570-SL1050001-ND
Manufacturer
Manufacturer Product Number
SL1050001
Description
ICL 50 OHM 25% 1.1A 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 50 Ohms ±25% 1.1 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
50 Ohms
Tolerance
±25%
Current - Steady State Max
1.1 A
R @ Current
950 mOhms
Diameter
0.394" (10.00mm)
Lead Spacing
0.201" (5.10mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 991
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
537,92200 Kč189,61 Kč
1034,98300 Kč349,83 Kč
5029,01920 Kč1 450,96 Kč
20024,69155 Kč4 938,31 Kč
40022,76603 Kč9 106,41 Kč
60021,70563 Kč13 023,38 Kč
1 00020,43525 Kč20 435,25 Kč
5 00017,06088 Kč85 304,40 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč