
SL102R005 | |
|---|---|
DigiKey Part Number | 570-SL102R005-ND |
Manufacturer | |
Manufacturer Product Number | SL102R005 |
Description | ICL 2 OHM 20% 5A 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms ±20% 5 A 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 100 mOhms | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 5 | 30,95200 Kč | 154,76 Kč |
| 10 | 28,55700 Kč | 285,57 Kč |
| 50 | 23,69000 Kč | 1 184,50 Kč |
| 200 | 20,15810 Kč | 4 031,62 Kč |
| 400 | 18,58743 Kč | 7 434,97 Kč |
| 600 | 17,72302 Kč | 10 633,81 Kč |
| 1 000 | 16,68732 Kč | 16 687,32 Kč |
| 5 000 | 13,77448 Kč | 68 872,40 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



