Inrush Current Limiter 7 Ohms ±20% 2 A 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL087R002

DigiKey Part Number
570-SL087R002-ND
Manufacturer
Manufacturer Product Number
SL087R002
Description
ICL 7 OHM 20% 2A 8MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 7 Ohms ±20% 2 A 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
7 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
220 mOhms
Diameter
0.315" (8.00mm)
Lead Spacing
0.217" (5.50mm)
Grade
-
Qualification
-
Approval Agency
CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
527,13000 Kč135,65 Kč
1025,03000 Kč250,30 Kč
5020,76700 Kč1 038,35 Kč
10019,16070 Kč1 916,07 Kč
25017,22088 Kč4 305,22 Kč
50015,87784 Kč7 938,92 Kč
1 00014,63393 Kč14 633,93 Kč
5 00012,08259 Kč60 412,95 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč