
SL085R002 | |
|---|---|
DigiKey Part Number | 570-SL085R002-ND |
Manufacturer | |
Manufacturer Product Number | SL085R002 |
Description | ICL 5 OHM 20% 2A 8MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 2 A 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 180 mOhms | |
Diameter | 0.315" (8.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 5 | 13,59800 Kč | 67,99 Kč |
| 10 | 12,54600 Kč | 125,46 Kč |
| 50 | 10,40720 Kč | 520,36 Kč |
| 100 | 9,60300 Kč | 960,30 Kč |
| 250 | 8,63304 Kč | 2 158,26 Kč |
| 500 | 7,96238 Kč | 3 981,19 Kč |
| 1 000 | 7,34119 Kč | 7 341,19 Kč |
| 5 000 | 6,06838 Kč | 30 341,90 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |



