
SL0812101AT | |
|---|---|
DigiKey Part Number | 570-SL0812101ATTR-ND - Tape & Reel (TR) 570-SL0812101ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL0812101AT |
Description | ICL 120 OHM 20% 1A 8MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 120 Ohms ±20% 1 A 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Current - Steady State Max 1 A |
Manufacturer Vishay Ametherm | R @ Current 800 mOhms |
Series | Diameter 0.315" (8.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Lead Spacing 0.201" (5.10mm) |
Part Status Active | Approval Agency UL |
R @ 25°C 120 Ohms | Base Product Number |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 5 | 30,40600 Kč | 152,03 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 50 | 23,27420 Kč | 1 163,71 Kč |
| 100 | 21,47260 Kč | 2 147,26 Kč |
| 250 | 19,29548 Kč | 4 823,87 Kč |
| 500 | 17,79034 Kč | 8 895,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 16,04598 Kč | 19 255,18 Kč |
| 2 400 | 14,77778 Kč | 35 466,67 Kč |
| 3 600 | 14,07869 Kč | 50 683,28 Kč |
| 6 000 | 13,38623 Kč | 80 317,38 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


