NTC Thermistor 10k Nonstandard, Threaded Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Nonstandard, Threaded Stud
Basics of NTC and PTC Thermistors - Another Teaching Moment

PANT103395

DigiKey Part Number
570-PANT103395-ND
Manufacturer
Manufacturer Product Number
PANT103395
Description
THERMISTOR NTC 10KOHM 3950K STUD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Nonstandard, Threaded Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±2%
B0/50
3950K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-50°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Channel Mount or Panel Mount
Package / Case
Nonstandard, Threaded Stud
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1740,60000 Kč740,60 Kč
5614,40200 Kč3 072,01 Kč
10566,79900 Kč5 667,99 Kč
50469,47740 Kč23 473,87 Kč
100432,58400 Kč43 258,40 Kč
300379,50247 Kč113 850,74 Kč
500364,57778 Kč182 288,89 Kč
Manufacturers Standard Package
Unit Price without VAT:740,60000 Kč
Unit Price with VAT:896,12600 Kč