
PANR103395627 | |
|---|---|
DigiKey Part Number | 570-PANR103395627-ND |
Manufacturer | |
Manufacturer Product Number | PANR103395627 |
Description | NTC, TEMPERATURE SENSING, RING L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | 3950K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 6.00" (152.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 38,87810 Kč | 7 775,62 Kč |
| Unit Price without VAT: | 38,87810 Kč |
|---|---|
| Unit Price with VAT: | 47,04250 Kč |


