


PANR103395-342 | |
|---|---|
DigiKey Part Number | 570-1462-ND |
Manufacturer | |
Manufacturer Product Number | PANR103395-342 |
Description | THERM NTC 10KOHM 3950K RING LUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 180°C | |
Length - Lead Wire | 10.04" (255.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 5 | 169,58000 Kč | 847,90 Kč |
| 10 | 162,86000 Kč | 1 628,60 Kč |
| 25 | 154,83080 Kč | 3 870,77 Kč |
| 50 | 149,33780 Kč | 7 466,89 Kč |
| 100 | 144,30250 Kč | 14 430,25 Kč |
| 500 | 134,16420 Kč | 67 082,10 Kč |
| 1 000 | 130,38561 Kč | 130 385,61 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |


