Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PANR103395-275

DigiKey Part Number
PANR103395-275-ND
Manufacturer
Manufacturer Product Number
PANR103395-275
Description
THERM NTC 10KOHM 3934K RING LUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±2%
B0/50
3892K
B25/50
3934K
B25/75
3960K
B25/85
3988K
B25/100
3999K
Operating Temperature
-50°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
5.91" (150.00mm)
Mounting Type
Chassis Mount
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30082,40583 Kč24 721,75 Kč
Unit Price without VAT:82,40583 Kč
Unit Price with VAT:99,71105 Kč