
MM351R050 | |
|---|---|
DigiKey Part Number | 570-MM351R050-ND |
Manufacturer | |
Manufacturer Product Number | MM351R050 |
Description | ICL 1 OHM 25% 50A 68MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±25% 50 A 2.677" (68.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 50 A | |
R @ Current | 1 mOhms | |
Diameter | 2.677" (68.00mm) | |
Lead Spacing | 1.339" (34.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 333,79000 Kč | 1 333,79 Kč |
| 5 | 1 106,38400 Kč | 5 531,92 Kč |
| 10 | 1 020,48200 Kč | 10 204,82 Kč |
| 50 | 844,71180 Kč | 42 235,59 Kč |
| 100 | 778,02210 Kč | 77 802,21 Kč |
| 250 | 697,16972 Kč | 174 292,43 Kč |
| Unit Price without VAT: | 1 333,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 613,88590 Kč |

