
CL20200120 | |
|---|---|
DigiKey Part Number | 570-CL20200120-ND |
Manufacturer | |
Manufacturer Product Number | CL20200120 |
Description | PTC INRUSH CURRENT LIMITER, 20,1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 680V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 680V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Resistance - Initial (Ri) (Min) | 15 Ohms | |
Resistance - Post Trip (R1) (Max) | 25 Ohms | |
Resistance - 25°C (Typ) | 20 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.866" Dia x 0.236" T (22.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,03000 Kč | 76,03 Kč |
| 5 | 67,99000 Kč | 339,95 Kč |
| 10 | 65,03100 Kč | 650,31 Kč |
| 25 | 61,46520 Kč | 1 536,63 Kč |
| 50 | 59,02800 Kč | 2 951,40 Kč |
| 100 | 56,80130 Kč | 5 680,13 Kč |
| 500 | 52,31662 Kč | 26 158,31 Kč |
| 1 000 | 50,64648 Kč | 50 646,48 Kč |
| Unit Price without VAT: | 76,03000 Kč |
|---|---|
| Unit Price with VAT: | 91,99630 Kč |




