

CL20100120 | |
|---|---|
DigiKey Part Number | 570-CL20100120-ND |
Manufacturer | |
Manufacturer Product Number | CL20100120 |
Description | PTC RESET FUSE 480V 400MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 480V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Max | 480V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 800 mA | |
Resistance - 25°C (Typ) | 10 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.866" Dia x 0.236" T (22.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.307" (7.80mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,36000 Kč | 69,36 Kč |
| 5 | 61,94800 Kč | 309,74 Kč |
| 10 | 59,19900 Kč | 591,99 Kč |
| 25 | 55,92440 Kč | 1 398,11 Kč |
| 50 | 53,68720 Kč | 2 684,36 Kč |
| 100 | 51,63550 Kč | 5 163,55 Kč |
| 500 | 47,50948 Kč | 23 754,74 Kč |
| 1 000 | 45,97306 Kč | 45 973,06 Kč |
| Unit Price without VAT: | 69,36000 Kč |
|---|---|
| Unit Price with VAT: | 83,92560 Kč |


