Inrush Current Limiter 40 Ohms 10 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3540010

DigiKey Part Number
570-AS3540010-ND
Manufacturer
Manufacturer Product Number
AS3540010
Description
ICL 40 OHM 10A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 40 Ohms 10 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
40 Ohms
Tolerance
-
Current - Steady State Max
10 A
R @ Current
180 mOhms
Diameter
-
Lead Spacing
0.906" (23.00mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 076,78000 Kč1 076,78 Kč
8845,69500 Kč6 765,56 Kč
16779,93125 Kč12 478,90 Kč
56673,13964 Kč37 695,82 Kč
104625,51827 Kč65 053,90 Kč
256561,67023 Kč143 787,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,78000 Kč
Unit Price with VAT:1 302,90380 Kč