
AS320R536 | |
|---|---|
DigiKey Part Number | 570-AS320R536-ND |
Manufacturer | |
Manufacturer Product Number | AS320R536 |
Description | ICL 500 MOHM 25% 36A 29MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±25% 36 A 1.142" (29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 36 A | |
R @ Current | 8 mOhms | |
Diameter | 1.142" (29.00mm) | |
Lead Spacing | 0.673" (17.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,43000 Kč | 379,43 Kč |
| 5 | 314,84400 Kč | 1 574,22 Kč |
| 25 | 261,07240 Kč | 6 526,81 Kč |
| 50 | 240,74620 Kč | 12 037,31 Kč |
| 100 | 221,91530 Kč | 22 191,53 Kč |
| 250 | 199,11060 Kč | 49 777,65 Kč |
| 500 | 183,30120 Kč | 91 650,60 Kč |
| 1 000 | 174,80835 Kč | 174 808,35 Kč |
| Unit Price without VAT: | 379,43000 Kč |
|---|---|
| Unit Price with VAT: | 459,11030 Kč |

