


ACY011 | |
|---|---|
DigiKey Part Number | 570-1215-ND |
Manufacturer | |
Manufacturer Product Number | ACY011 |
Description | THERMISTOR NTC 10KOHM 4025K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2.25% | |
B Value Tolerance | ±1% | |
B0/50 | 3977K | |
B25/50 | 4025K | |
B25/75 | 4063K | |
B25/85 | 4072K | |
B25/100 | 4087K | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 2.00" (50.8mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 5 | 101,04200 Kč | 505,21 Kč |
| 10 | 93,25200 Kč | 932,52 Kč |
| 50 | 77,34400 Kč | 3 867,20 Kč |
| 100 | 71,33230 Kč | 7 133,23 Kč |
| 300 | 62,69723 Kč | 18 809,17 Kč |
| 500 | 59,02244 Kč | 29 511,22 Kč |
| 1 000 | 54,35038 Kč | 54 350,38 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |


