


ACW016 | |
|---|---|
DigiKey Part Number | 570-1208-ND |
Manufacturer | |
Manufacturer Product Number | ACW016 |
Description | THERMISTOR NTC 50KOHM 4201K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±2.34% | |
B Value Tolerance | ±1% | |
B0/50 | 4143K | |
B25/50 | 4201K | |
B25/75 | 4246K | |
B25/85 | 4263K | |
B25/100 | 4286K | |
Operating Temperature | 0°C ~ 70°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 2.00" (50.8mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 117,84080 Kč | 23 568,16 Kč |
| Unit Price without VAT: | 117,84080 Kč |
|---|---|
| Unit Price with VAT: | 142,58737 Kč |

